- RS Stock No.:
- 265-9884
- Mfr. Part No.:
- 1929000078
- Brand:
- ITT Cannon
20 In stock for same day dispatch
Added
Price Each
Kr. 211,09
(exc. VAT)
Kr. 263,86
(inc. VAT)
Units | Per unit |
1 - 19 | Kr. 211,09 |
20 - 39 | Kr. 189,97 |
40 + | Kr. 171,16 |
- RS Stock No.:
- 265-9884
- Mfr. Part No.:
- 1929000078
- Brand:
- ITT Cannon
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Panel Plug and Socket Shells
Panel plugs and sockets feature the same rear sealing arrangement. Again, the retaining ring may be discarded in favour of a backshell if required.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | Trident Neptune |
Voltage Rating | 25.0 V |
Housing Material | Polymer |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Contact Material | Steel |
- RS Stock No.:
- 265-9884
- Mfr. Part No.:
- 1929000078
- Brand:
- ITT Cannon