Molex 130039 Series Female Cable Mount Connector, 5 contacts Socket

  • RS Stock No. 822-1864
  • Mfr. Part No. 130039-0376
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Brad® Mini-Change® Field Attachable A-Size Connectors

Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The cable capacity of these Brad® Mini-Change® Field Attachable Connectors is 5 → 12 mm diameter with wire size 15 → 24 AWG.

Quad Beam female contacts for high reliability and low resistance
IP67 rated

Approvals

CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifications
Attribute Value
Number of Contacts 5
Mounting Type Cable Mount
Plug/Socket Socket
Termination Method Quick Connect
Current Rating 8A
IP Rating IP67
Contact Gender Female
Voltage Rating 50 V ac/dc
Body Orientation Straight
Series 130039
Housing Material PVC
Available to back order for despatch 21.04.2020
Price Each (In a Pack of 4)
kr 248,01
(exc. VAT)
kr 310,01
(inc. VAT)
Units
Per unit
Per Pack*
4 - 16
kr 248,01
kr 992,04
20 - 36
kr 235,598
kr 942,392
40 - 96
kr 229,368
kr 917,472
100 +
kr 223,185
kr 892,74
*price indicative
Related Products
The LEMO T Series range are small diameter ...
Description:
The LEMO T Series range are small diameter waterproof Push-Pull multipole connectors with an index protection of IP68.T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to prevent penetration of solids or ...
Screw type of terminal block housing. Waterproof (50m/24hrs)n-house ...
Description:
Screw type of terminal block housing. Waterproof (50m/24hrs)n-house UV resistance test: 720hrs. Accommodate a wide range of wire and cable's ODQuick and easy Installation. Color Identification for sealing. Easy-grip design.
Cam. Circ Cable Mount Socket, 103 Size, 5 ...
Description:
Cam. Circ Cable Mount Socket, 103 Size, 5 Pole. 5 Poles. Cable mount. ReceptacleKey coded to prevent mis-connection Does not disconnect when the cable is under load or stress. Tough, high performance interconnection solution. Suitable for broadcasting, autosport, military, rail, ...
Cable mount plugs and sockets will mate each ...
Description:
Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre ...