Molex 120070 Series M12 Male Cable Mount Connector, 3 contacts Socket

  • RS Stock No. 822-1996
  • Mfr. Part No. 120070-0093
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Brad® Micro-Change® M12 A-Code Male Panel Mount Receptacles

Brad® Micro-Change® male panel mount receptacles with M12 single keyways (A-Coding) made from nickel plated brass with gold plated copper alloy contacts. These Brad® Micro-Change® M12 male panel mount receptacles are available as front panel mount with a range of connection configurations or back panel mount with a PG9 connection and PCB pins (stock number 751-9191)

IEC compliant panel mounting receptacles
Fully potted assembly
IP67 NEMA 6 rated

Note

Wire Type:
3-5 pole: PVC insulation: 300V, 80°C, UL1061, 0.34mm2
8 pole: PVC insulation: 300V, 80°C, UL1061, 0.25mm2
Configuration:
8RxE30xxxxxxxx: M14
8RxM26xxxxxxxx: M20
8RxJ30/J40/J46xxxxxxxx: PG9

BRAD - M12

Specifications
Attribute Value
Number of Contacts 3
Plug/Socket Socket
Mounting Type Cable Mount
Connector Size M12
Termination Method Crimp
Current Rating 4A
IP Rating IP67
Contact Gender Male
Voltage Rating 250 V ac/dc
Mating Type Threaded
Body Orientation Straight
Series 120070
Housing Material Aluminium
Available to back order for despatch 03.04.2020
Price Each (In a Pack of 4)
kr 144,18
(exc. VAT)
kr 180,22
(inc. VAT)
Units
Per unit
Per Pack*
4 - 36
kr 144,18
kr 576,72
40 - 96
kr 136,978
kr 547,912
100 +
kr 129,775
kr 519,10
*price indicative
Related Products
LEMO quality, durability and characteristics are designed into ...
Description:
LEMO quality, durability and characteristics are designed into these high specification plastic connectors. Utilising the classic push-pull self latching mechanism they cannot be disconnected with an accidental pull of the cable. The housing is Polysulphone which is very rugged, lightweight ...
High quality miniature bayonet couplings, conforming to BS9522 ...
Description:
High quality miniature bayonet couplings, conforming to BS9522 F0017. Used in military and commercial applications worldwide. With lightweight yet rugged construction these couplings offer high reliability and cost effectiveness for equipment design. Lightweight aluminium shells with retained coupling nuts on ...
Connector Type: Mini 7/8" Male External Threads. Poles: ...
Description:
Connector Type: Mini 7/8" Male External Threads. Poles: 5Cable Diameter Min: 0.236"Cable Diameter Max: 0.315"Connection: Screw Term. Coupling Nut: Aluminium. Housing: Polyamide. Insert: Polyurethane. Shell: Aluminium, Anodised Black. Contact: Copper Alloy, Gold PlatedO-Ring: NBRMax AWG: 16 (1.5 mm2).
With a high degree of mechanical and electrical ...
Description:
With a high degree of mechanical and electrical stability, Bulgin’s M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications. M12 Series ...