Molex 130017 Series Male Cable Mount Connector, 4 contacts Plug

  • RS Stock No. 871-9604
  • Mfr. Part No. 130017-0018
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Brad® Mini-Change® Field Attachable A-Size Connectors

Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The cable capacity of these Brad® Mini-Change® Field Attachable Connectors is 5 → 12 mm diameter with wire size 15 → 24 AWG.

Quad Beam female contacts for high reliability and low resistance
IP67 rated

Approvals

CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifications
Attribute Value
Number of Contacts 4
Mounting Type Cable Mount
Plug/Socket Plug
Termination Method Crimp
Current Rating 13A
IP Rating IP67
Contact Gender Male
Voltage Rating 600 V ac/dc
Mating Type Threaded
Body Orientation Straight
Series 130017
Housing Material Nylon
Available to back order for despatch 06.03.2020
Price Each
kr 394,21
(exc. VAT)
kr 492,76
(inc. VAT)
Units
Per unit
1 - 4
kr 394,21
5 - 9
kr 374,60
10 - 24
kr 364,59
25 +
kr 354,79
Related Products
A range of low profile 1.27 mm Pitch ...
Description:
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical. Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs. Rigid solder tails require 0.8mm hole.
From the trusted RS PRO brand, a selection ...
Description:
From the trusted RS PRO brand, a selection of cable mount plugs designed for industrial applications. The IP67 connectors feature a push-pull mating mechanism providing a secure, watertight connection. With a knurled locking collar the cable mount plugs are easily ...
Connector Type: M8 Male. Poles: 4Cable Diameter Min: ...
Description:
Connector Type: M8 Male. Poles: 4Cable Diameter Min: 0.138"Cable Diameter Max: 0.197"Connection: Screw Term. Coupling Nut: Brass. Housing: Polyamide. Insert: Polyurethane. Shell: Copper Alloy, Nickel Plated. Contact: Copper Alloy, Gold PlatedO-Ring: FKMMax AWG: 26 (0.14 mm2) to 20 (0.75mm2).
M12 connector pin configurations: 3 pin, 4 pin, ...
Description:
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin. Non-removable Contacts. Waterproof-40°C to +85C Temperature Range. Available as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: PBT-Black CONTACTS: Brass, Gold PlatedNUT: Brass-Nickel PlatedO-RING: ...