- RS Stock No.:
- 909-2241
- Mfr. Part No.:
- 032200 08-1
- Brand:
- Lumberg
- RS Stock No.:
- 909-2241
- Mfr. Part No.:
- 032200 08-1
- Brand:
- Lumberg
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Lumberg AISG Connector
From Lumberg, this circular connectors is AISG rated and features a high level of ingress protection, meaning it is suitable for use in dusty or damp environments. A reliable connector with robust nickel plated housing, it also features 360° shielding and vibration protection.
Features and Benefits
Vibration protection
Optimised assembly (50% faster)
360° Shielded
Cable diameter up to 10 mm
Less possible errors
Optimised assembly (50% faster)
360° Shielded
Cable diameter up to 10 mm
Less possible errors
Lumberg Circular Connector
The Lumberg 32200 series is an 8-pole, cable mount, the female connector has a Socket type connection. The connector has a voltage rating of 100VAC and a current rating of 5A. It has gold over silver-plated copper-zinc contacts. It has CuZn nickel-plated housing, threaded joint and solder terminals. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
360° shielded
Connector size is M16
Dust protected
High endurance
High ingress protection
Moisture protected
Operating temperature ranges between -40°C and 85°C
Straight body orientations
Vibration protection
Connector size is M16
Dust protected
High endurance
High ingress protection
Moisture protected
Operating temperature ranges between -40°C and 85°C
Straight body orientations
Vibration protection
Applications
Control engineering
Electrical panels
Factory automation
Industrial machinery
Medical instrumentation
Electrical panels
Factory automation
Industrial machinery
Medical instrumentation
Certifications
AISG approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC 61076-2-106
IP40 rated
IP67 rated
IP68 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC 61076-2-106
IP40 rated
IP67 rated
IP68 rated
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 03 |
Voltage Rating | 100 V |
Housing Material | Copper |
Contact Plating | Gold, Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |