- RS Stock No.:
- 474-906
- Mfr. Part No.:
- 192991-0523
- Brand:
- ITT Cannon
Available to back order for despatch 14.05.2024
Added
Price Each
Kr. 446,05
(exc. VAT)
Kr. 557,56
(inc. VAT)
Units | Per unit |
1 - 19 | Kr. 446,05 |
20 - 39 | Kr. 433,07 |
40 + | Kr. 420,75 |
- RS Stock No.:
- 474-906
- Mfr. Part No.:
- 192991-0523
- Brand:
- ITT Cannon
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.
QM Range Plastic Circular
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Body Orientation | Straight |
Series | Trident Ringlock |
Shell Size | 24 |
Mating Type | Bayonet |
Housing Material | Nylon |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |