binder Industrial Circular Connector, 4 Contacts, Socket, IP67, 813 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 383,74

(exc. VAT)

Kr. 479,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 383,74
10 +Kr. 353,10

*price indicative

RS Stock No.:
564-626
Distrelec Article No.:
301-43-854
Mfr. Part No.:
99 0630 58 04
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

4

Product Type

Industrial Circular Connector

Plug/Socket

Socket

IP Rating

IP67

Series

813

Orientation

Angled

Voltage

63V

Coding

4 Coding

Termination Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Polyamide

Standards/Approvals

CHINA RoHS, DIN EN IEC 61076-2-111:2018-10, REACH, RoHS, UL 2238, VDE, VDE 0687-76-2-111:2018-10

Contact Plating

Gold Plated

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy