Bulgin Circular Connector, 10 Contacts, Panel Mount, Plug, Male, IP66, 7000 Series
- RS Stock No.:
- 685-183
- Mfr. Part No.:
- PXP7010/10P/CR/1113
- Brand:
- Bulgin
Image representative of range
Subtotal (1 pack of 20 units)*
Kr. 2 462,12
(exc. VAT)
Kr. 3 077,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 2 462,12 | Kr. 123,106 |
*price indicative
- RS Stock No.:
- 685-183
- Mfr. Part No.:
- PXP7010/10P/CR/1113
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 10 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66 | |
| Series | 7000 | |
| Voltage | 600V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Plastic (Polybutylene Terephthalate/Polycarbonate) | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 10 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66 | ||
Series 7000 | ||
Voltage 600V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 120°C | ||
Housing Material Plastic (Polybutylene Terephthalate/Polycarbonate) | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TN
The Bulgin components Flex Cable Connector is specially designed for reliable and robust connections in challenging environments. It features an IP66, IP68, and IP69K rating when mated with a metal body connector, ensuring that it effectively protects against water and dust ingress. Crafted with a plastic body, the connector provides versatility for cable diameters from 11mm to 13mm, accommodating various cable sizes. Quick turn locking mechanism enables easy and secure connections, while its compatibility with a wide range of contacts caters to different application needs. Built for performance, this connector is Ideal for demanding conditions while delivering stable connections.
Quick turn locking ring allows for simple and secure attachment
Versatile cable acceptance of 11mm to 13mm diameter for varied applications
Compatible with crimp/solder termination options, enhancing installation flexibility
Sealing cap available separately to maintain IP rating of unmated connectors
Constructed from polycarbonate and polybutylene terephthalate for durability
Maximum current rating of 10A ensures reliable power delivery
Optimised for performance in extreme temperatures ranging from -40°C to +120°C
Related links
- Bulgin Circular Connector Cable Plug IP68 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Panel Mount Male 7000 Series
- Bulgin Circular Connector Cable Plug IP66 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Panel Mount Male 7000 Series
- Bulgin Circular Connector Cable Male IP68 7000 Series
- Bulgin Circular Connector Cable Plug IP66 IP68, Buccaneer 7000 Series
- Bulgin Circular Connector Front Male IP66 7000 Series
- Bulgin Circular Connector Cable Male IP69K Buccaneer 7000 Series
