Bulgin Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP66, 7000 Series
- RS Stock No.:
- 685-290
- Mfr. Part No.:
- PXP7010/02P/ST/1315
- Brand:
- Bulgin
Image representative of range
Subtotal (1 pack of 15 units)*
Kr. 2 083,53
(exc. VAT)
Kr. 2 604,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 2 083,53 | Kr. 138,902 |
*price indicative
- RS Stock No.:
- 685-290
- Mfr. Part No.:
- PXP7010/02P/ST/1315
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Panel Mount | |
| Current | 25A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66 | |
| Series | 7000 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Plastic (Polybutylene Terephthalate/Polycarbonate) | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Panel Mount | ||
Current 25A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66 | ||
Series 7000 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Housing Material Plastic (Polybutylene Terephthalate/Polycarbonate) | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TN
The Bulgin Flex Cable Connector is designed for demanding applications requiring robust and reliable connectivity. This connector offers an outstanding waterproof and dustproof performance rated IP66, IP68, and IP69K when mated with compatible metal body connectors. Constructed with a Durable plastic body, it features quick turn locking capabilities, enabling secure and easy connections with minimal effort. Capable of accommodating a variety of cable sizes between 5mm and 15mm, the connector adapts effortlessly to diverse installation needs, making it Ideal for outdoor and industrial environments.
Water and dustproof to IP66, IP68, and IP69K for superior environmental protection
Compatible with larger metal body connectors for enhanced functionality
Quick turn locking mechanism ensures reliable connections with user-friendly engagement
Versatile cable acceptance between 5mm and 15mm to fit various applications
Constructed from robust polycarbonate and polybutylene terephthalate for long-lasting performance
Available sealing caps and gland packs support enhanced sealing and compatibility with all contact configurations
Related links
- Bulgin Circular Connector Cable Plug IP66 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Cable Plug IP66 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Panel Mount Male 7000 Series
- Bulgin Circular Connector Cable Socket IP66 IP69K, Buccaneer 7000
- Bulgin Circular Connector Panel Mount Female 7000 Series
- Bulgin Circular Connector Panel Mount Male 7000 Series
- Bulgin Circular Connector Cable Male IP68 7000 Series
- Bulgin Circular Connector Front Male IP68 7000 Series
