binder Connector, 4 Contacts, Cable, Plug, Male, IP67, 713 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 148,65

(exc. VAT)

Kr. 185,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 148,65
10 +Kr. 136,74

*price indicative

RS Stock No.:
762-215
Mfr. Part No.:
99-0429-92-04
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Connector

Number of Contacts

4

Mount Type

Cable

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

713

Coding

A Coded

Voltage

250V

Minimum Operating Temperature

-40°C

Termination Type

Screw Clamp

Mating Type

Screw

Maximum Operating Temperature

85°C

Housing Material

PA

Standards/Approvals

UL 2238

Pole Format

4P

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE
The Binder M12 Male angled connector is designed for reliable connections in automation technology. It features a robust, screw-clamp termination with high protection ratings suitable for various environmental conditions.

A-coded design ensures correct polarity and avoids misconnection

IP67 rated for excellent resistance to dust and water infiltration

Mechanical operation exceeding 100 mating cycles guarantees durability

Temperature range from -40 °C to 85 °C allows for versatile applications

Constructed with high-quality materials, including PA housing and brass contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy