Bulgin Circular Connector, 6 Contacts, Flange, Socket, Female, IP68, IP69K, Standard Vitalis Buccaneer Series
- RS Stock No.:
- 777-804
- Mfr. Part No.:
- PXV0767/S
- Brand:
- Bulgin
Subtotal (1 unit)*
Kr. 380,79
(exc. VAT)
Kr. 475,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 50 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 380,79 |
| 10 + | Kr. 350,29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 777-804
- Mfr. Part No.:
- PXV0767/S
- Brand:
- Bulgin
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Flange | |
| Current | 5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | Standard Vitalis Buccaneer | |
| Voltage | 277V | |
| Coding | S | |
| Mating Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Shell Size | 38.1 mm | |
| Termination Type | Screw | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE | |
| Pole Format | 6 | |
| Better World Claim | Alternative Materials | |
| Contact Plating | Gold | |
| Better World Product | Yes | |
| Contact Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Flange | ||
Current 5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series Standard Vitalis Buccaneer | ||
Voltage 277V | ||
Coding S | ||
Mating Type Screw | ||
Minimum Operating Temperature -20°C | ||
Shell Size 38.1 mm | ||
Termination Type Screw | ||
Housing Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE | ||
Pole Format 6 | ||
Better World Claim Alternative Materials | ||
Contact Plating Gold | ||
Better World Product Yes | ||
Contact Material Polyamide | ||
- COO (Country of Origin):
- TN
Related links
- Bulgin Circular Connector Flange Male IP69K, Standard Vitalis Buccaneer Series
- Bulgin Circular Connector Flange Female IP69K, Standard Vitalis Buccaneer Series
- Bulgin Circular Connector Flange Female IP69K, Standard Vitalis Buccaneer Series
- Bulgin Circular Connector Flange Female IP69K, Standard Vitalis Buccaneer Series
- Bulgin Circular Connector Flange Female IP69K, Standard Vitalis Buccaneer Series
- Bulgin Circular Connector Free Hanging Female IP69K, Standard Vitalis Buccaneer Series
- Bulgin Front Connector Front Panel Female IP69K, Standard Vitalis Buccaneer Series
- Bulgin Circular Connector Free Hanging Female IP69K, Standard Vitalis Buccaneer Series
