Amphenol Connector, 9 Contacts, Front, Plug, Female, IP67, MB7 Series
- RS Stock No.:
- 785-816
- Mfr. Part No.:
- MB7CKN0900-S2
- Brand:
- Amphenol
Subtotal (1 bag of 20 units)*
Kr. 3 940,54
(exc. VAT)
Kr. 4 925,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 3 940,54 | Kr. 197,027 |
*price indicative
- RS Stock No.:
- 785-816
- Mfr. Part No.:
- MB7CKN0900-S2
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Mount Type | Front | |
| Current | 30A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | MB7 | |
| Orientation | Straight | |
| Voltage | 630V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Contact Plating | Nickel | |
| Contact Material | Die Cast Zinc | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Mount Type Front | ||
Current 30A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series MB7 | ||
Orientation Straight | ||
Voltage 630V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Housing Material Polyamide | ||
Standards/Approvals RoHS | ||
Contact Plating Nickel | ||
Contact Material Die Cast Zinc | ||
- COO (Country of Origin):
- CN
The Amphenol robust connector system ensures reliable performance in demanding conditions, serving as an essential component for secure and efficient connections in various applications.
Insulation insert MADE from PA66, UL94 V0 for enhanced durability
Current rating supports up to 30 amps for power applications
Voltage rating accommodates 630V AC/DC for high-performance requirements
