Harting Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Male, IP65, IP67, M12 Series
- RS Stock No.:
- 123-5641
- Mfr. Part No.:
- 21038961505
- Brand:
- HARTING
14 In stock for same day dispatch
Added
Price Each
Kr. 308,11
(exc. VAT)
Kr. 385,14
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 308,11 |
5 - 24 | Kr. 296,45 |
25 + | Kr. 288,09 |
- RS Stock No.:
- 123-5641
- Mfr. Part No.:
- 21038961505
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han M12 Power Crimp Connector, L-Coded
From Harting, this Han power connector features a screw lock connection for secure mating. This L-coded connector has crimp termination, and features a high level of ingress protection, making it ideal for harsh and industrial environments.
Features and Benefits:
Cable Diameter of 5.8 to 13.5 mm
Wire Cross Section of 0.50 to 2.50 mm²
IP65 / IP67
L-Coded
Wire Cross Section of 0.50 to 2.50 mm²
IP65 / IP67
L-Coded
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65, IP67 |
Current Rating | 16.0A |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 63.0 V |
Coding | L |
Mating Type | L Coded |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 123-5641
- Mfr. Part No.:
- 21038961505
- Brand:
- HARTING