HARTING Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP67
- RS Stock No.:
- 123-5644
- Mfr. Part No.:
- 21035991505
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)**
Kr. 452,45
(exc. VAT)
Kr. 565,56
(inc. VAT)
3 In stock for same day dispatch*
4 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit |
---|---|
1 - 4 | Kr. 452,45 |
5 - 24 | Kr. 435,64 |
25 + | Kr. 423,17 |
**price indicative
- RS Stock No.:
- 123-5644
- Mfr. Part No.:
- 21035991505
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP65, IP67 | |
Current Rating | 12.0A | |
Body Orientation | Straight | |
Voltage Rating | 63.0 V | |
Coding | L | |
Mating Type | L Coded | |
Housing Material | Zinc | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP65, IP67 | ||
Current Rating 12.0A | ||
Body Orientation Straight | ||
Voltage Rating 63.0 V | ||
Coding L | ||
Mating Type L Coded | ||
Housing Material Zinc | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +85°C | ||
Related links
- HARTING Circular Connector Panel Mount Plug IP65, IP67
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- HARTING Circular Connector Cable Mount Plug IP65 Harax M12 Series
- HARTING Circular Connector Cable Mount Plug IP65 preLink Series
- Harting Circular Connector Panel Mount Socket IP65, IP67
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- Harting Circular Connector Cable Mount Plug IP65 Harax M12 Series