TE Connectivity Circular Connector, 5 Contacts, Cable, M12 Connector, Plug, Male, IP67, T411 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 133,86

(exc. VAT)

Kr. 167,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 133,86
5 - 9Kr. 126,87
10 - 49Kr. 121,95
50 +Kr. 118,63

*price indicative

RS Stock No.:
124-7144
Distrelec Article No.:
303-07-358
Mfr. Part No.:
T4113412051-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Cable

Current

4A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Right Angle

Series

T411

Coding

B

Termination Type

Screw

Mating Type

Threaded

Minimum Operating Temperature

-40°C

Shell Size

20

Maximum Operating Temperature

85°C

Housing Material

Brass

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

M12 Field Installable B Code Connector, Shielded


From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a nickel plated copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.

Features and Benefits


• Shielded Connector

• Gold over Nickel Contacts

• B-coded Polarization

• IP67

• UL Flammability Rating  UL 94V-0

Applications


M12 connectors are Euro-style sensor connectors that are ideal for connection in industrial and factory automation. These M12 connectors have B-coded polarization, and are used primarily in fieldbus applications, such as interbus and profibus systems.

Related links