RS PRO Circular Connector, 2 Contacts, Cable, Standard Connector, Plug, Male, IP68
- RS Stock No.:
- 131-6386
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 105,68
(exc. VAT)
Kr. 132,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 14 September 2026
- Plus 90 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 105,68 |
| 10 - 49 | Kr. 100,53 |
| 50 - 99 | Kr. 95,09 |
| 100 + | Kr. 89,66 |
*price indicative
- RS Stock No.:
- 131-6386
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Current | 30A | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | RS PRO | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 21 mm | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Standards/Approvals | No | |
| Pole Format | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Current 30A | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series RS PRO | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Shell Size 21 mm | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Standards/Approvals No | ||
Pole Format 2 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Cable Plug 30A Circular Connectors (Threaded) IP68
Cable Connector Plugs with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
Note
This product could be provided in either blue/black or and all black variant
Related links
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Socket IP68, SP21 Series
- RS PRO Circular Connector Cable Plug Male/Female SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series