RS PRO Circular Connector, 2 Contacts, Cable, Miniature Connector, Socket, Female, IP68, SP13 Series
- RS Stock No.:
- 144-0603
- Distrelec Article No.:
- 304-03-936
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr. 104,63
(exc. VAT)
Kr. 130,79
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 28 unit(s) shipping from 09 March 2026
- Plus 207 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 104,63 |
| 10 - 49 | Kr. 99,41 |
| 50 - 99 | Kr. 94,15 |
| 100 + | Kr. 88,89 |
*price indicative
- RS Stock No.:
- 144-0603
- Distrelec Article No.:
- 304-03-936
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Connector Size | Miniature | |
| Current | 13A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | SP13 | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Standards/Approvals | No | |
| Pole Format | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Connector Size Miniature | ||
Current 13A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series SP13 | ||
Voltage 250 V | ||
Minimum Operating Temperature -40°C | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Standards/Approvals No | ||
Pole Format 2 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
For a suitable alternative please see RS PRO 304-647
InLine Cable Socket 5A/13A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a female connector, this version should really be one you consider.
Features and Benefits
Threaded Coupling;13 mm cutout;IP68 rated waterproof connector;Material: Plastic;Termination: Solder;5 A or 13 A versions available
Related links
- RS PRO Circular Connector Cable Plug Male/Female SP13 Series
- RS PRO Circular Connector Cable Plug IP68, SP13 Series
- RS PRO Circular Connector Cable Socket IP68, SP13 Series
- RS PRO Circular Connector Cable Socket IP68, SP13 Series
- RS PRO Circular Connector Cable Socket IP68, SP13 Series
- RS PRO Circular Connector Front Socket IP68, SP13 Series
- RS PRO Circular Connector Cable Plug Male/Female SP13 Series
- RS PRO Circular Connector Cable Plug Male/Female SP13 Series