RS PRO Circular Connector, 3 Contacts, Front, Miniature Connector, Socket, Female, IP68, SP13 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 94,97

(exc. VAT)

Kr. 118,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship
  • Plus 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 94,97
10 - 49Kr. 90,35
50 - 99Kr. 85,62
100 +Kr. 80,65

*price indicative

RS Stock No.:
144-0612
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Front

Connector Size

Miniature

Current

13A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

SP13

Orientation

Straight

Voltage

250V

Termination Type

Solder

Mating Type

Threaded

Minimum Operating Temperature

-40°C

Housing Material

Polyamide 66, Polycarbonate

Maximum Operating Temperature

85°C

Pole Format

3

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Panel-Mount Connector - Circular Connectors (Threaded) IP68


From RS PRO, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a female connector, this version should really be one you consider.

Features and Benefits


  • Threaded Coupling
  • ;
  • 13 mm cut-out
  • ;
  • IP68 rated waterproof connector
  • ;
  • Material: Plastic
  • ;
  • Termination: Solder
  • ;
  • 5A or 13 A

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy