RS PRO Circular Connector, 5 Contacts, Front, Miniature Connector, Socket, Female, IP68, SP13 Series
- RS Stock No.:
- 144-0614
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr. 125,73
(exc. VAT)
Kr. 157,16
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 53 unit(s) shipping from 09 March 2026
- Plus 34 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 125,73 |
| 10 - 49 | Kr. 119,55 |
| 50 - 99 | Kr. 113,26 |
| 100 + | Kr. 107,31 |
*price indicative
- RS Stock No.:
- 144-0614
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Front | |
| Current | 5A | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | SP13 | |
| Voltage | 180 V | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Standards/Approvals | No | |
| Pole Format | 5 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Front | ||
Current 5A | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series SP13 | ||
Voltage 180 V | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Standards/Approvals No | ||
Pole Format 5 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Panel-Mount Connector - Circular Connectors (Threaded) IP68
From RS PRO, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a female connector, this version should really be one you consider.
Features and Benefits
Related links
- RS PRO Circular Connector Front Socket IP68, SP13 Series
- RS PRO Circular Connector Front Socket IP68, SP13 Series
- RS PRO Circular Connector Front Socket IP68, SP13 Series
- RS PRO Circular Connector Cable Socket IP68, SP13 Series
- RS PRO Circular Connector Front Socket IP68, SP13 Series
- RS PRO Circular Connector Cable Plug Male/Female SP13 Series
- RS PRO Circular Connector Rear Socket IP68, SP13 Series
- RS PRO Circular Connector Cable Socket IP68, SP13 Series