RS PRO Circular Connector, 5 Contacts, Cable, Standard Connector, Plug, Female, IP68

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 171,97

(exc. VAT)

Kr. 214,96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 17 November 2026
  • Plus 30 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 171,97
10 - 49Kr. 163,38
50 - 99Kr. 154,94
100 +Kr. 146,05

*price indicative

RS Stock No.:
144-4182
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Cable

Connector Size

Standard

Current

5A

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP68

Series

RS PRO

Orientation

Straight

Voltage

500V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Shell Size

17 mm

Mating Type

Threaded

Maximum Operating Temperature

85°C

Housing Material

Polyamide 66, Polycarbonate

Standards/Approvals

No

Pole Format

5

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

Cable Plug and Socket 5/15/30A Circular Connectors (Threaded) IP68


From RS Pro, these threaded plugs and sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.

Features and Benefits


2, 3, 4, 5, 7,9, 10 and 12 way available

Solder contact termination

High-quality Nylon66 shell

Panel hole cutout diameter: 17 mm

Note

This product may be provided in an all-black or black and blue variant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy