RS PRO Circular Connector, 9 Contacts, Front, Standard Connector, Socket, Male, IP68, SP21 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 122,11

(exc. VAT)

Kr. 152,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 122,11
10 - 49Kr. 116,01
50 - 99Kr. 110,00
100 +Kr. 103,76

*price indicative

RS Stock No.:
144-4203
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Product Type

Circular Connector

Mount Type

Front

Current

5A

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP68

Orientation

Straight

Series

SP21

Voltage

400V

Minimum Operating Temperature

-40°C

Shell Size

21 mm

Mating Type

Threaded

Termination Type

Solder

Maximum Operating Temperature

85°C

Housing Material

Polyamide 66, Polycarbonate

Standards/Approvals

No

Pole Format

9

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Front Mount Threaded Circular Connectors (IP68)


A strong and tough professional grade circular connector offering a reliable and safe way to create secure wire connections in both industrial and automated applications. ;Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP68 the RS PRO industrial connector is suited to indoor and outdoor use in harsh and heavy-duty environments.

Features and Benefits


  • 21mm shell diameter

  • Threaded Coupling

  • IP68 rated waterproof connector

  • Indoor and outdoor use

  • Polycarbonate and Nylon shell

  • Suitable Applications


    Factory and Industrial Automation

    Industrial networking

    Power connection

    Lighting

    Communications

    Industrial networking

    Marine equipment

    Standards and Approvals: CE, ROHS

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links