RS PRO Circular Connector, 7 Contacts, Flange, Standard Connector, Socket, Female, IP68, SP21 Series
- RS Stock No.:
- 144-4205
- Distrelec Article No.:
- 304-03-966
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr. 120,90
(exc. VAT)
Kr. 151,12
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 27 unit(s) shipping from 09 March 2026
- Plus 31 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 120,90 |
| 10 - 49 | Kr. 114,86 |
| 50 - 99 | Kr. 108,91 |
| 100 + | Kr. 102,73 |
*price indicative
- RS Stock No.:
- 144-4205
- Distrelec Article No.:
- 304-03-966
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 7 | |
| Mount Type | Flange | |
| Current | 15A | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | SP21 | |
| Orientation | Straight | |
| Voltage | 500 V | |
| Mating Type | Threaded | |
| Shell Size | 21 mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Pole Format | 7 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 7 | ||
Mount Type Flange | ||
Current 15A | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series SP21 | ||
Orientation Straight | ||
Voltage 500 V | ||
Mating Type Threaded | ||
Shell Size 21 mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Pole Format 7 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
2 Hole Flange Mount Plug and Socket 5A/15A/30A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plug and sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its 2 hole flange-mounted connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features and Benefits
5 way, 7 way, 9 way and 12 way available;Solder contact termination;High-quality Nylon66 shell;Panel hole cutout diameter: 21 mm
Related links
- RS PRO Circular Connector Flange Socket IP68, SP21 Series
- RS PRO Circular Connector Flange Socket IP68, SP21 Series
- RS PRO Circular Connector Flange Socket IP68, SP21 Series
- RS PRO Circular Connector Flange Socket IP68, SP21 Series
- RS PRO Circular Connector Flange Socket IP68, SP21 Series
- RS PRO Circular Connector Flange Socket IP68, SP21 Series
- RS PRO Circular Connector Flange Socket IP68, SP21 Series
- RS PRO Circular Connector Flange Socket IP67, SY21 Series