Login / Register to access your benefits
Recently searched

    Bulgin Circular Connector, 3 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series

    Subtotal (1 unit)*

    Kr.314 37 

    (exc. VAT)

    Kr.392 96 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 174 unit(s) ready to ship
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 314,37

    *price indicative

    RS Stock No.:
    144-6781
    Distrelec Article No.:
    303-26-562
    Mfr. Part No.:
    PXMBNI12RPF03APCM16
    Brand:
    Bulgin
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bulgin

    Number of Contacts

    3

    Mounting Type

    Rear Mount

    Connector Size

    M12

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    PCB

    IP Rating

    IP67

    Current Rating

    4.0A

    Series

    Buccaneer M12

    Body Orientation

    Straight

    Voltage Rating

    250.0 V

    Coding

    A

    Mating Type

    Threaded

    Shell Size

    12

    Housing Material

    Nickel

    Pole Format

    3

    Strain Relief

    No

    Contact Plating

    Gold

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +80°C

    Contact Material

    Bronze

    Related links