Bulgin Circular Connector, 3 Contacts, Flange, Standard Connector, Plug, Male, IP68, Standard Buccaneer Series
- RS Stock No.:
- 147-2989
- Distrelec Article No.:
- 144-62-156
- Mfr. Part No.:
- PX0765/P
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 227,43
(exc. VAT)
Kr. 284,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 100 unit(s) shipping from 07 September 2026
- Plus 13 unit(s) shipping from 07 September 2026
- Plus 102 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 227,43 |
| 10 - 49 | Kr. 208,89 |
| 50 - 99 | Kr. 197,45 |
| 100 + | Kr. 181,67 |
*price indicative
- RS Stock No.:
- 147-2989
- Distrelec Article No.:
- 144-62-156
- Mfr. Part No.:
- PX0765/P
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Flange | |
| Current | 12A | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | Standard Buccaneer | |
| Voltage | 250.0V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Mating Type | Threaded | |
| Shell Size | 44.5 mm | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | Polymer | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Flange | ||
Current 12A | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series Standard Buccaneer | ||
Voltage 250.0V | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Mating Type Threaded | ||
Shell Size 44.5 mm | ||
Maximum Operating Temperature 70°C | ||
Housing Material Polymer | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TN
NEVER UNMATE OR MATE THE PRODUCT WHILE STILL UNDER LOAD
Bulgin Buccaneer Standard Sealed Power Connectors
From Bulgin, the Buccaneer Standard Series of Flex Cable Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
Environment
The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Features and Benefits
• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 6 - 8 mm Ø Cable Acceptance
Applications
Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.
FAQ
Q: Are there accessories available for this connector?
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to cable connection, or with panel, chassis and pcb connectors.
Q: Are contacts supplied with this connector?
A: The connector comes complete with contacts.
Approvals
CSA; UL; VDE
Related links
- Bulgin Circular Connector Flange Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Flange Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Flange Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Flange Standard Connector Female Standard Buccaneer
- Bulgin Circular Connector Flange Male Standard Buccaneer Series
- Bulgin Circular Connector Panel Mount Male Standard Buccaneer Series
- Bulgin Circular Connector Cable Plug IP68 Standard Buccaneer Series
- Bulgin Circular Connector In-Line Plug IP68 Standard Buccaneer Series