Bulgin Circular Connector, 9 Contacts, Flange, Standard Connector, Socket, Female, IP68, Standard Buccaneer Series
- RS Stock No.:
- 147-3055
- Distrelec Article No.:
- 144-62-230
- Mfr. Part No.:
- PX0769/S
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 291,95
(exc. VAT)
Kr. 364,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 41 unit(s) ready to ship
- Plus 50 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 291,95 |
| 10 - 49 | Kr. 268,61 |
| 50 - 99 | Kr. 254,20 |
| 100 + | Kr. 234,86 |
*price indicative
- RS Stock No.:
- 147-3055
- Distrelec Article No.:
- 144-62-230
- Mfr. Part No.:
- PX0769/S
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Number of Contacts | 9 | |
| Mount Type | Flange | |
| Current | 5A | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | Standard Buccaneer | |
| Voltage | 150V | |
| Minimum Operating Temperature | -20°C | |
| Shell Size | 44.5 mm | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Number of Contacts 9 | ||
Mount Type Flange | ||
Current 5A | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series Standard Buccaneer | ||
Voltage 150V | ||
Minimum Operating Temperature -20°C | ||
Shell Size 44.5 mm | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Housing Material Polymer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer Standard Sealed Power Connectors, Flange Mount
From Bulgin, the Buccaneer Standard Series of low profile flange Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The flange connectors has a simple screw flange fixing, and is supplied with a sealing gasket and sealing gasket grommets.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
Environment
The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Features and Benefits
• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• Screw Flange Fixing
Applications
Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.
FAQ
Q: Are there accessories available for this connector?
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series flange connectors mate with corresponding flex cable connectors.
Q: Are contacts supplied with this connector?
A: Flange connectors with 2 to 9 poles are supplied with contacts.
Approvals
CSA; UL; VDE
Related links
- Bulgin Circular Connector Flange Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Flange Socket IP68, Standard Buccaneer Series
- Bulgin Circular Connector Flange Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Cable Socket IP68, Standard Buccaneer Series
- Bulgin Circular Connector Panel Mount Socket IP68, Standard Buccaneer Series
- Bulgin Circular Connector In-Line Socket IP68, Standard Buccaneer Series
- Bulgin Circular Connector Flange Female IP69K, Standard Vitalis Buccaneer Series
- Bulgin Circular Connector Flange Female Standard Buccaneer Series