TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, T411 Series
- RS Stock No.:
- 148-6955
- Mfr. Part No.:
- T4113012081-000
- Brand:
- TE Connectivity
Available to back order for despatch 27.06.2024
Added
Price Each (In a Box of 100)
Kr. 123,441
(exc. VAT)
Kr. 154,301
(inc. VAT)
Units | Per unit | Per Box* |
100 + | Kr. 123,441 | Kr. 12 344,10 |
*price indicative |
- RS Stock No.:
- 148-6955
- Mfr. Part No.:
- T4113012081-000
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TEs M8/M12 connectors continues to fill the ongoing needs for sensor connection in Industrial Machinery and Factory Automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required. TEs M8/M12 connector portfolio includes A, B, D, S, T, and X-coded (up to 10 Gb/s) versions to serve various customer needs. The connectors are also available in shielded and unshielded versions, to support Gigabit Ethernet applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Cable |
IP Rating | IP67 |
Current Rating | 2.0A |
Series | T411 |
Body Orientation | Right Angle |
Coding | A |
Voltage Rating | 30 V |
Shell Size | 20 |
Mating Type | Threaded |
Pole Format | 8P |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |