TE Connectivity Solder Circular Connector, 8 Contacts, PCB Mount, IP68
70 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 164-2288
- Mfr. Part No.:
- 5-2172081-2
- Brand:
- TE Connectivity
- COO (Country of Origin):
- DE
Units | Per unit | Per Tray* |
10 + | kr 306,561 | kr 3 065,61 |
*price indicative |
M12 A-Coded Connectors
Attribute | Value |
Number of Contacts | 8 |
Plug/Socket | Plug |
Mounting Type | PCB Mount |
Connector Size | Standard |
Termination Method | Solder |
Current Rating | 2.0A |
IP Rating | IP68 |
Contact Gender | Male |
Voltage Rating | 60.0 V |
Mating Type | Bayonet |
Body Orientation | Right Angle |
Series | M12 |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Copper |