- RS Stock No.:
- 173-2360
- Mfr. Part No.:
- ERN.2S.306.CLL
- Brand:
- Lemo
- RS Stock No.:
- 173-2360
- Mfr. Part No.:
- ERN.2S.306.CLL
- Brand:
- Lemo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Lemo Circular Connector
The Lemo 2S series 6-contacts female circular connector has an earthing tag socket connection. This panel mount connector has a current rating of up to 20A. This connector features a highly precise push-pull latching system with high-density panel spacing and quick mating or unmating. It has a rugged and robust design for every environmental and mechanical requirement in indoor and outdoor applications. It is made from chrome-plated brass with hermaphroditic keying (half-moon" insert), collet nut and nickel-plated brass latch sleeve.
S series cylindrical connectors
Series of metal multi-pin connectors with very compact dimensions.
Fitted with a push-pull locking system, for great speed of use. Absolute protection against vibration, shocks and accidental pulling on the cable.
Available in 3 different sizes (0S, 1S and 2S), with different contact layouts.
The correct keyway is ensured by the insulating unit (both male and female).
PCB installation and drilling plan supplied with every product.
S series cylindrical connectors
Series of metal multi-pin connectors with very compact dimensions.
Fitted with a push-pull locking system, for great speed of use. Absolute protection against vibration, shocks and accidental pulling on the cable.
Available in 3 different sizes (0S, 1S and 2S), with different contact layouts.
The correct keyway is ensured by the insulating unit (both male and female).
PCB installation and drilling plan supplied with every product.
Features and Benefits
Straight body orientation
Solder termination
EMC shielding of 360°
Endurance is 5000 mating cycles
High vibration and shock resistance
Operation temperature ranges between -55°C and 250°C
Shell size is 2mm
Waterproof and UV resistance capabilities
Solder termination
EMC shielding of 360°
Endurance is 5000 mating cycles
High vibration and shock resistance
Operation temperature ranges between -55°C and 250°C
Shell size is 2mm
Waterproof and UV resistance capabilities
Applications
Audio/video application
Medical devices
Research
Test and measurement instrumentation
Medical devices
Research
Test and measurement instrumentation
Certifications
IP50 rated
UL approved
UL approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 12.0A |
Series | 2S |
Body Orientation | Straight |
Shell Size | 2 |
Housing Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |