Bulgin Circular Connector, 2 Contacts, Cable, Miniature Connector, Plug, Female, IP69K, IP66, IP68, Buccaneer 4000

Subtotal (1 bag of 5 units)*

Kr. 967,25

(exc. VAT)

Kr. 1 209,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +Kr. 193,45Kr. 967,25

*price indicative

RS Stock No.:
174-6875
Distrelec Article No.:
304-49-144
Mfr. Part No.:
PXP4010/02S/5560
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector

Number of Contacts

2

Mount Type

Cable

Current

5A, 8A

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP69K, IP66, IP68

Series

Buccaneer 4000

Orientation

Straight

Voltage

600V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Mating Type

Quick Connect

Shell Size

20

Maximum Operating Temperature

120°C

Housing Material

Polymer

Standards/Approvals

No

Pole Format

2

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
TN
The 4000 Series brings high power and data in a Compact form factor. Its small and mightycharacteristics make it Ideal for power and data applications across a wide variety of Markets.

2, 3, 4, 6, 8, 10 & 12 pole configuration

Power ratings up to 13A, 600V

Cable range from 3 to 7mm

Diameter over coupling ring 19.7mm

Flex, Flex In-Line, Rear Panel andPCB mounting body styles

Colour coded O-rings & washers for easy identificaiton purposes

Plug and Socket versions in all body styles

Flame Retardant moulding material

Contacts supplied separately (except PCB versions)

Sealing caps available

Crimp and solder contacts

Flex Cable Connector PXP4010 Series 2 Pole Socket 5.5mm-6.0mm Cable

Mates with Flex In-line or Panel mounting versions PXP4011, PXP4013

Pin or socket

2, 3, 4, 6, 8, 10 & 12 pole

¼ turn locking ring

Contacts supplied separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy