- RS Stock No.:
- 178-9035
- Mfr. Part No.:
- EGG.2B.314.CLL
- Brand:
- Lemo
8 In stock for same day dispatch
Added
Price Each
Kr. 573,32
(exc. VAT)
Kr. 716,65
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 573,32 |
5 - 9 | Kr. 556,05 |
10 - 19 | Kr. 539,00 |
20 - 49 | Kr. 521,73 |
50 + | Kr. 493,13 |
- RS Stock No.:
- 178-9035
- Mfr. Part No.:
- EGG.2B.314.CLL
- Brand:
- Lemo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Chassis Socket
From Lemo, this series 2B chassis socket is designed for quick and secure mating with the 'push-pull' latching system of series 2B plugs.
Note
The current ratings quoted in the table are per pin.
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 14.0A |
Body Orientation | Straight |
Series | 2B |
Shell Size | 2 |
Housing Material | Brass |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 178-9035
- Mfr. Part No.:
- EGG.2B.314.CLL
- Brand:
- Lemo