Amphenol Industrial Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67, SL7001 Series
- RS Stock No.:
- 182-0121
- Mfr. Part No.:
- MSAS-04BMMB-SL7001
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
Kr. 220,11
(exc. VAT)
Kr. 275,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 220,11 |
*price indicative
- RS Stock No.:
- 182-0121
- Mfr. Part No.:
- MSAS-04BMMB-SL7001
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SL7001 | |
| Coding | A | |
| Voltage | 250V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 20.1 mm | |
| Mating Type | Screw Thread | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Nylon | |
| Pole Format | 4 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SL7001 | ||
Coding A | ||
Voltage 250V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Shell Size 20.1 mm | ||
Mating Type Screw Thread | ||
Maximum Operating Temperature 105°C | ||
Housing Material Nylon | ||
Pole Format 4 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular connector is a cable mounting type male connector with screw termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
Related links
- Amphenol Industrial Circular Connector Cable Plug IP67, SL7001 Series
- Amphenol Industrial Circular Connector Cable Plug IP67, SL7001 Series
- Amphenol Industrial Circular Connector Cable Plug IP67, SL7001 Series
- Amphenol Industrial Circular Connector Cable Socket IP67, SL7001 Series
- Amphenol Industrial Circular Connector Cable Plug IP67, M Series
- Amphenol Industrial Circular Connector Cable Socket IP67, SL7001 Series
- Amphenol Industrial Circular Connector Cable Socket IP67, SL7001 Series
- Amphenol Industrial M12 Connector Male M Series