Amphenol Industrial Circular Connector, 5 Contacts, Cable, M12 Connector, Plug, Male, IP67, M Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 203,50

(exc. VAT)

Kr. 254,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 203,50
10 - 19Kr. 185,21
20 - 49Kr. 169,31
50 - 99Kr. 156,50
100 +Kr. 142,20

*price indicative

RS Stock No.:
182-0122
Mfr. Part No.:
MSAS-05BMMB-SL7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Cable

Current

4A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

M

Voltage

60V

Coding

A

Mating Type

Screw Thread

Shell Size

20.1 mm

Minimum Operating Temperature

-40°C

Termination Type

Screw

Housing Material

Nylon

Maximum Operating Temperature

105°C

Standards/Approvals

No

Pole Format

5

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
CN
The Amphenol Industrial circular connector is a cable mounting type male connector with screw termination method and M8 of connector size.

Operating Temperature: -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy