Amphenol Industrial Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67, M Series
- RS Stock No.:
- 182-0138
- Distrelec Article No.:
- 301-62-733
- Mfr. Part No.:
- M12D-04BMMB-SL7001
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 137,51
(exc. VAT)
Kr. 171,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
- Plus 320 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 137,51 |
| 10 - 19 | Kr. 125,15 |
| 20 - 49 | Kr. 114,86 |
| 50 - 99 | Kr. 105,82 |
| 100 + | Kr. 96,10 |
*price indicative
- RS Stock No.:
- 182-0138
- Distrelec Article No.:
- 301-62-733
- Mfr. Part No.:
- M12D-04BMMB-SL7001
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | M | |
| Voltage | 250V | |
| Coding | D | |
| Termination Type | Screw | |
| Shell Size | 20.1 mm | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Screw Thread | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series M | ||
Voltage 250V | ||
Coding D | ||
Termination Type Screw | ||
Shell Size 20.1 mm | ||
Minimum Operating Temperature -40°C | ||
Mating Type Screw Thread | ||
Maximum Operating Temperature 105°C | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular connector is a cable mounting type male connector with screw termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies