Amphenol Industrial Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67, SL7002 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 144,23

(exc. VAT)

Kr. 180,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 144,23
10 - 19Kr. 131,10
20 - 49Kr. 120,46
50 - 99Kr. 110,62
100 +Kr. 99,30

*price indicative

RS Stock No.:
182-0256
Distrelec Article No.:
301-62-736
Mfr. Part No.:
M12S-04BMMB-SL7002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Cable

Current

12A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SL7002

Orientation

Straight

Voltage

630V

Coding

S

Shell Size

20.1 mm

Minimum Operating Temperature

-40°C

Termination Type

Screw

Mating Type

Screw Thread

Maximum Operating Temperature

105°C

Housing Material

Nylon

Standards/Approvals

No

Pole Format

4

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
CN
The Amphenol Industrial circular connector is a cable mounting type male connector with screw termination method and M12 of connector size.

Operating Temperature: -40°C to +105°C

Related links