Amphenol Industrial Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP68, SL8001 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 130,64

(exc. VAT)

Kr. 163,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 611 unit(s) shipping from 13 July 2026
  • Plus 13 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 130,64
10 - 19Kr. 118,52
20 - 49Kr. 108,68
50 - 99Kr. 100,21
100 +Kr. 90,03

*price indicative

RS Stock No.:
182-0316
Distrelec Article No.:
301-62-680
Mfr. Part No.:
M12A-05BFFA-SL8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Cable

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

SL8001

Orientation

Straight

Coding

A

Mating Type

Screw Thread

Shell Size

15.3 mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Housing Material

Glass Filled Nylon

Maximum Operating Temperature

105°C

Standards/Approvals

No

Pole Format

5

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
CN
The Amphenol Industrial circular connector is a cable mounting type, female connector with solder termination method and M12 of connector size.

Operating Temperature: -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy