Amphenol Industrial Circular Connector, 5 Contacts, Panel, M8 Connector, Socket, Female, IP67, M Series

Subtotal (1 unit)*

Kr.111 94 

(exc. VAT)

Kr.139 92 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 111,94

*price indicative

RS Stock No.:
182-0638
Mfr. Part No.:
MSAS-05PFFR-SF7003
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Panel

Current

4A

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

M

Coding

A

Voltage

60 V

Termination Type

Screw

Mating Type

Screw Thread

Minimum Operating Temperature

-40°C

Shell Size

15 mm

Maximum Operating Temperature

105°C

Housing Material

Polybutylene Terephthalate, Polycarbonate

Standards/Approvals

No

Pole Format

5

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
CN
The Amphenol Industrial circular connector is a panel mounting type female connector with screw termination method and M8 of connector size.

Operating Temperature: -40°C to +105°C

Related links