Amphenol Industrial Circular Connector, 3 Contacts, Panel, M8 Connector, Plug, Male, IP67, M Series
- RS Stock No.:
- 182-0668
- Mfr. Part No.:
- 8-03PMMS-SF7001
- Brand:
- Amphenol Industrial
Subtotal (1 tray of 80 units)*
Kr.3 360 84
(exc. VAT)
Kr.4 201 05
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 13 unit(s) shipping from 17. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | Kr. 3 360,84 | Kr. 42,011 |
*price indicative
- RS Stock No.:
- 182-0668
- Mfr. Part No.:
- 8-03PMMS-SF7001
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Panel | |
| Connector Size | M8 | |
| Current | 3A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | M | |
| Coding | A | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Screw Thread | |
| Termination Type | Solder | |
| Shell Size | 7 mm | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Glass Filled Nylon | |
| Pole Format | 3 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Panel | ||
Connector Size M8 | ||
Current 3A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series M | ||
Coding A | ||
Minimum Operating Temperature -40°C | ||
Mating Type Screw Thread | ||
Termination Type Solder | ||
Shell Size 7 mm | ||
Maximum Operating Temperature 105°C | ||
Housing Material Glass Filled Nylon | ||
Pole Format 3 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular connector is a panel mounting type straight, male connector with solder termination method and M8 of connector size.
Operating Temperature: -40°C to +105°C
Related links
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Circular Connector Panel Mount Plug IP67
- Amphenol Industrial Circular Connector Panel Mount Socket IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series