Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M Series
- RS Stock No.:
- 182-0671
- Mfr. Part No.:
- 8-04PMMS-SH7001
- Brand:
- Amphenol Industrial
Subtotal (1 tray of 80 units)*
Kr.4 494 23
(exc. VAT)
Kr.5 617 79
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 26. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | Kr. 4 494,23 | Kr. 56,178 |
*price indicative
- RS Stock No.:
- 182-0671
- Mfr. Part No.:
- 8-04PMMS-SH7001
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 3.0A | |
| Series | M | |
| Body Orientation | Straight | |
| Mating Type | Screw Thread | |
| Housing Material | GF, Nylon | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 3.0A | ||
Series M | ||
Body Orientation Straight | ||
Mating Type Screw Thread | ||
Housing Material GF, Nylon | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular connector is a panel mounting type straight, male connector with solder termination method and M8 of connector size.
Operating Temperature: -40°C to +105°C
Related links
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Industrial Circular Connectors Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Cable Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP67, M Series
- Amphenol Industrial Circular Connector Cable Mount Plug IP67, M Series