You’ve been redirected to RS Norge
Elfa-Distrelec has merged with the RS Group to offer you a wider range of products, localized support and better services.
Elfa-Distrelec has merged with the RS Group to offer you a wider range of products, localized support and better services.
Subtotal (1 tray of 50 units)*
Kr. 4 402,80
(exc. VAT)
Kr. 5 503,50
(inc. VAT)
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | Kr. 4 402,80 | Kr. 88,056 |
*price indicative
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Panel Mount | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SF8001 | |
| Orientation | Straight | |
| Coding | A | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Mating Type | Screw Thread | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Pole Format | 3 | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Panel Mount | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SF8001 | ||
Orientation Straight | ||
Coding A | ||
Voltage 250V | ||
Termination Type Solder | ||
Mating Type Screw Thread | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Pole Format 3 | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy