Amphenol Industrial Circular Connector, 12 Contacts, Cable, M12 Connector, Plug, Male, IP67, SL7001 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 204,56

(exc. VAT)

Kr. 255,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
  • Plus 130 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 204,56
10 - 19Kr. 188,65
20 - 49Kr. 184,64
50 - 99Kr. 171,83
100 +Kr. 160,39

*price indicative

RS Stock No.:
182-0859
Distrelec Article No.:
301-96-880
Mfr. Part No.:
M12A-12BMMA-SL7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Cable

Connector Size

M12

Current

1.5A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

SL7001

Voltage

30V

Coding

A

Shell Size

6.5 mm

Mating Type

Screw Thread

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Housing Material

Nylon

Standards/Approvals

No

Pole Format

12

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
CN
The Amphenol Industrial circular connector is a cable mounting type male connector with solder termination method and M12 of connector size.

Operating Temperature: -40°C to +105°C

Related links