Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, SF8001

Bulk discount available

Subtotal (1 unit)*

Kr. 156,04

(exc. VAT)

Kr. 195,05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 193 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 156,04
10 - 24Kr. 143,00
25 +Kr. 128,81

*price indicative

RS Stock No.:
182-1014
Distrelec Article No.:
301-62-721
Mfr. Part No.:
M12A-05PFFS-SF8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Panel Mount

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68, IP69K

Orientation

Straight

Series

SF8001

Voltage

60V

Coding

A

Mating Type

Screw Thread

Termination Type

Solder

Minimum Operating Temperature

-40°C

Shell Size

15.4 mm

Maximum Operating Temperature

105°C

Housing Material

Nylon

Pole Format

5

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
CN
The Amphenol Industrial circular connector is a panel mounting type, female connector with solder termination method and M12 of connector size.

Operating Temperature: -40°C to +105°C

Related links