Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, SF8001
- RS Stock No.:
- 182-1066
- Mfr. Part No.:
- M12A-06PFFS-SF8001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
Kr. 138,42
(exc. VAT)
Kr. 173,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 10 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 138,42 |
| 10 - 24 | Kr. 126,98 |
| 25 + | Kr. 114,63 |
*price indicative
- RS Stock No.:
- 182-1066
- Mfr. Part No.:
- M12A-06PFFS-SF8001
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Panel Mount | |
| Current | 2A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | SF8001 | |
| Coding | A | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Shell Size | 15.4 mm | |
| Mating Type | Screw Thread | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | 105°C | |
| Pole Format | 6 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Panel Mount | ||
Current 2A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series SF8001 | ||
Coding A | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Shell Size 15.4 mm | ||
Mating Type Screw Thread | ||
Housing Material Nylon | ||
Maximum Operating Temperature 105°C | ||
Pole Format 6 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular connector is a panel mounting type, female connector with solder termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
Related links
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 SF8001
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 SF8001
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 SF8001
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 SF8001
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 SF8001
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 SF8001 Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 SF8001 Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 SF8001 Series