RS PRO Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, CNF12 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 163,76

(exc. VAT)

Kr. 204,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship
  • Plus 65 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 163,76
10 - 24Kr. 154,25
25 - 49Kr. 144,54
50 +Kr. 133,22

*price indicative

RS Stock No.:
186-3095
Distrelec Article No.:
304-02-813
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Cable

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Right Angle

Series

CNF12

Coding

D

Voltage

250.0V

Mating Type

Threaded

Shell Size

M12

Minimum Operating Temperature

-25°C

Termination Type

Screw

Maximum Operating Temperature

75°C

Housing Material

Nylon

Standards/Approvals

No

Pole Format

4

Contact Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
IN

RS PRO Cable Mounting M12 Connector, 4 Contacts


Use this RS PRO M12 female cable mounting connector to securely and effectively connect your devices. The product can accommodate cables that simultaneously relay power, signals and data in industrial operations.

You can be sure that the neoprene O-ring is durable and resistant to strong ultraviolet (UV) light, water and extreme temperature variances so you can use it in harsh conditions, both indoors and outdoors. The polyamide polymer casing is robust and protects your cables against damage from moisture and impacts like vibrations and jolts.

This connector carries an Ingress Protection (IP) rating of IP67, which makes it waterproof for up to 30 minutes and resistant to small damage-causing particles like dust. You can use the item in actuators, sensors and industrial ethernet applications.

Features and Benefits


• Right angle body orientation

• Connector size of M12

• Female contact gender

• Current rating of 4 A

• IP67 rating

• Threaded mating type

• Cable mounting type

• Four contacts

• Socket

• Pole format of 4P

• Screw termination method

• Voltage rating of 250 V

Related links