Phoenix Contact M23-12P1N8AA600S Series Circular Connector, 12 Contacts, Crimp Termination - 1628494
This circular connector is designed for front mounting applications, featuring a robust M23 design with 12 contacts in a male plug configuration. Manufactured from GD-Zn material, it ensures durability and resistance to harsh conditions, making it suitable for various industrial environments. The connector operates efficiently within a temperature range of -40°C to +105°C, providing reliable performance even in extreme conditions.
Features & Benefits
• Complies with IP66/IP68 ratings for superior protection against dust and moisture
• Optimised for crimp termination ensuring easy and secure connections
• Right angle design allows for space-efficient installations
• Features vibration brake for added reliability in dynamic applications
• Shielded design significantly reduces electromagnetic interference
• Supports up to 8A current, ensuring adequate power for numerous applications
Applications
• Ideal for automation control systems
• Utilised in harsh environmental conditions with increased protection
• Suitable for signal transmission in various industrial machinery
• Designed for compatibility with both standard and ONECLICK fast locking systems
• Frequently used in electrical connections within mechanical equipment
What benefits does this connector provide for signal transmission in industrial applications?
The connector features a pin type contact with crimp termination, ensuring reliable and stable connections. Its shielded construction effectively diminishes the impact of external electromagnetic interference, which is critical for maintaining signal integrity in industrial settings.
How does the IP66/IP68 rating enhance the usability of this connector?
This rating ensures that the connector remains protected against dust ingress and can withstand temporary immersion in water, making it ideal for outdoor installations and areas exposed to moisture.
What temperatures can this connector withstand during operation?
It can operate efficiently in temperature extremes, ranging from -40°C to +105°C, making it versatile for various industrial environments that experience significant temperature fluctuations.
Why is the right angle design advantageous in installation processes?
The right angle configuration optimises space, allowing for easier routing of cables in tight or restricted areas while reducing stress on the connectors during installation and operation.
What materials are used in the construction of this connector?
The housing is made from a durable GD-Zn material, which offers excellent protection against mechanical stress and environmental factors, ensuring lasting performance under various conditions.
Note
Product does not come with contacts. Please refer to the datasheet for relevent accessories.