You’ve been redirected to RS Norge
Elfa-Distrelec has merged with the RS Group to offer you a wider range of products, localized support and better services.
Elfa-Distrelec has merged with the RS Group to offer you a wider range of products, localized support and better services.
Subtotal (1 unit)*
Kr. 286,23
(exc. VAT)
Kr. 357,79
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 286,23 |
| 10 - 49 | Kr. 277,76 |
| 50 - 99 | Kr. 258,20 |
| 100 + | Kr. 219,76 |
*price indicative
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Cable | |
| Current | 30A | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Orientation | Straight | |
| Series | M23 PRO | |
| Voltage | 630.0V | |
| Coding | N | |
| Shell Size | 2 mm | |
| Mating Type | Lock | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Zinc | |
| Standards/Approvals | No | |
| Pole Format | 5+PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Cable | ||
Current 30A | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Orientation Straight | ||
Series M23 PRO | ||
Voltage 630.0V | ||
Coding N | ||
Shell Size 2 mm | ||
Mating Type Lock | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Housing Material Zinc | ||
Standards/Approvals No | ||
Pole Format 5+PE | ||
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy