Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP66, IP68, M23 PRO Series

Subtotal (1 unit)*

Kr. 201,69

(exc. VAT)

Kr. 252,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 201,69

*price indicative

RS Stock No.:
188-6874
Distrelec Article No.:
301-72-980
Mfr. Part No.:
1629180
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

7

Mount Type

Cable

Current

20A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66, IP68

Orientation

Straight

Series

M23 PRO

Coding

N

Voltage

300.0V

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Housing Material

Zinc

Standards/Approvals

CHINA RoHS

Pole Format

7

COO (Country of Origin):
DE
Cable connector, straight, shielded: yes, ONECLICK fast locking system, M23, No. of pos.: 7, type of contact: Socket, Crimp connection, cable diameter range: 3 mm ... 15 mm

Related links