Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 5 Contacts, Cable Mount, Socket, Male, IP67

    Subtotal (1 bag of 10 units)*

    Kr.1 437 44 

    (exc. VAT)

    Kr.1 796 80 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999 999 990 units(s) shipping from 02. oktober 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    10 +Kr. 143,744Kr. 1 437,44

    *price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each

    Kr. 287,37

    (exc. VAT)

    Kr. 359,21

    (inc. VAT)

    RS Stock No.:
    188-9475
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Plug/Socket

    Socket

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP67

    Current Rating

    3A

    Series

    SF6B

    Body Orientation

    Straight

    Voltage Rating

    30V

    Mating Type

    Push-Pull

    Housing Material

    Nylon 66, PC

    Pole Format

    5P

    Strain Relief

    No

    Contact Plating

    Gold

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C

    Outer Diameter

    3→4mm

    Related links