binder Circular Connector, 5 Contacts, Cable Mount, M9 Connector, Plug, Male, IP40, 711 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-2445
Mfr. Part No.:
99-0095-00-05
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

3.0A

Series

711

Body Orientation

Straight

Voltage Rating

125.0 V

Housing Material

Nylon

Subminiature Connector, Male Cable Connector, M9, IP40 - Series 711


Series 711, M9, male cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 male cable connectors have solder terminations and the cable housings have integrated strain relief.

Binder 711 - Metal


The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.

Note

For dimension information, please refer to the ’Technical Specification’ table below.

Related links