binder Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67, 713 Series

Subtotal (1 box of 50 units)*

Kr. 6 450,00

(exc. VAT)

Kr. 8 062,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 129,00Kr. 6 450,00

*price indicative

RS Stock No.:
190-2475
Mfr. Part No.:
99 0429 142 04
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Cable

Current

4A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

713

Orientation

Straight

Coding

A

Voltage

250.0V

Termination Type

Screw

Minimum Operating Temperature

-40°C

Shell Size

20

Mating Type

Screw-On

Maximum Operating Temperature

85°C

Housing Material

Polymer

Standards/Approvals

No

Contact Plating

Optalloy

Contact Material

Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy