RS PRO Circular Connector, 4 Contacts, Front, M12 Connector, Socket, Female, IP67, CPF12 Series
- RS Stock No.:
- 201-7185
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 137,46
(exc. VAT)
Kr. 171,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 15 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 137,46 |
| 10 - 49 | Kr. 132,18 |
| 50 - 99 | Kr. 115,20 |
| 100 + | Kr. 105,73 |
*price indicative
- RS Stock No.:
- 201-7185
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Front | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | CPF12 | |
| Voltage | 250V | |
| Coding | D | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | PCB | |
| Shell Size | 18 mm | |
| Mating Type | Screw Coupling | |
| Maximum Operating Temperature | 75°C | |
| Housing Material | Brass | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Front | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series CPF12 | ||
Voltage 250V | ||
Coding D | ||
Minimum Operating Temperature -25°C | ||
Termination Type PCB | ||
Shell Size 18 mm | ||
Mating Type Screw Coupling | ||
Maximum Operating Temperature 75°C | ||
Housing Material Brass | ||
Standards/Approvals No | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IN
RS PRO M12 Front Panel Mount Connectors
Introducing the range of RS PRO M12 Panel Mount Connectors, ideal for panel mounting in production and manufacturing environments. This sensor style connector has been designed with an M12 threaded interface and an industry-standard D coding which helps prevent miss-mating. The connectors are quick and easy to install, saving on valuable time and resource and allowing complete flexibility for connection and easy incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Front Socket IP67, CPF12 Series
- RS PRO Circular Connector Panel Socket IP67, CPF12 Series
- RS PRO Circular Connector Rear Socket IP67, CPF12 Series
- RS PRO Circular Connector M12 Connector Female CPF12 Series
- RS PRO Circular Connector PCB Socket IP67, CPF12 Series
- RS PRO Circular Connector Panel Mount Socket IP67, CPF12 Series
- RS PRO Circular Connector Front Socket IP67, CPF12 Series
- RS PRO Circular Connector Front Socket IP67, CPF12 Series